Rectangular tongue terminal for 14-16 AWG wire, featuring a copper contact material with tin plating. This non-insulated, free-hanging terminal has a length of 13.44mm and a stud diameter of 0.138 inches, compatible with M3.5 studs. It offers a single hole for connection and is supplied in a carton of 1000 units. The component is RoHS compliant.
TE Connectivity 31813 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 13.44mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Rectangular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.