TE Connectivity 3182-2241-00 technical specifications.
| Package/Case | SMA |
| Contact Plating | Stainless Steel |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Plating | Stainless Steel, Passivated |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3182-2241-00 to view detailed technical specifications.
No datasheet is available for this part.