TE Connectivity 318821-000 technical specifications.
| Body Material | Polyvinylidene |
| Package/Case | 100 |
| Color | Blue, Clear |
| Diameter | 0.195inch |
| Length | 0.65inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 318821-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.