
Ring tongue terminal for 16-22 AWG copper wire, featuring a straight, female, free-hanging orientation. Constructed from tin-plated copper with a vinyl insulation in red, this terminal offers a 300V AC voltage rating and a 5mm stud diameter. Insulated wire support is integrated, with a total length of 20.24mm and a tongue thickness of 0.79mm. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 31884 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Vinyl |
| Length | 20.24mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.