
Ring tongue terminal, designed for 14-16 AWG wire, features a copper body with tin plating for reliable conductivity. This insulated terminal, constructed with a PVC insulation material, offers a 300V voltage rating and a 6.7mm stud diameter suitable for M6 studs. The terminal's construction includes an insulated wire support and measures 27.38mm in length with a 11.91mm width. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 31906 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.078inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 6.7mm |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Voltage Rating | 300V |
| Width | 11.91mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
