TE Connectivity 319320-000 technical specifications.
| Contact Plating | Gold |
| Memory Type | SDRAM |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 1200 |
| Packaging | Tray |
| Wire/Cable Diameter | -12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 319320-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.