
This copper terminal features a non-insulated design with a maximum insulation diameter of 0.23inch. It is made from copper material with a tin plating and is compliant with ELV standards. The terminal is available in a package quantity of 500 units, packaged in a box. It is also RoHS compliant and suitable for use with wire gauges ranging from 10AWG to 12AWG.
TE Connectivity 31942 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.23inch |
| Lead Free | Not Applicable |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
