TE Connectivity 319965-1 technical specifications.
| Color | Grey |
| Length | 1.5foot |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 319965-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.