Cable Assembly Parallel Pair 1.5m Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp
TE Connectivity 319985-2 technical specifications.
| Cable Type | Parallel Pair |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 319985-2 to view detailed technical specifications.
No datasheet is available for this part.