Female, non-insulated, straight terminal for 14-16 AWG wire. Features a copper contact material with tin plating, 2.54um plating thickness, and a 5mm stud diameter. This free-hanging, crimp termination component is government qualified and RoHS compliant.
TE Connectivity 320093 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 5mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 16.99mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.