
Female ring tongue terminal for 2AWG wire, featuring a copper body with tin plating. This non-insulated, straight orientation terminal offers a 0.265-inch stud diameter and is designed for crimp termination. Constructed from copper with tin plating, it measures 42.09mm in length and 1.85mm in thickness, with a tongue thickness of 1.781mm.
TE Connectivity 320138 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Tin |
| Depth | 22.61mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.657inch |
| Manufacturer Series | 320138 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.265inch |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 1.85mm |
| Tongue Thickness | 1.781mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.