
Non-insulated ring tongue terminal for general applications. Features a copper contact material with tin plating. Designed for crimp termination of wire gauges from 3AWG to 0AWG. Offers a stud diameter of 0.328 inches and a tongue thickness of 2.316mm. RoHS compliant and ELV compliant.
TE Connectivity 320266 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.084mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Termination | Crimp |
| Thickness | 0.091inch |
| Tongue Thickness | 2.316mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.