
Hook tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating and nylon insulation. Rated for 300V, this insulated terminal operates between -40°C and 105°C. It offers insulated wire support and a free-hanging mount. The terminal has a stud diameter of 4.17mm (M4) and a tongue thickness of 0.84mm. Packaged in a box of 1000 units.
TE Connectivity 320306 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.859inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 8.71mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
