Female, non-insulated terminal for crimp termination. Features a straight, free-hanging orientation with a single hole and a 13.08mm stud diameter (M12 stud size). Constructed with a copper body and contacts, both plated with tin for enhanced conductivity and corrosion resistance. Operates within a temperature range of 0°C to 170°C, with a plating thickness of 2.54µm. This component is RoHS compliant and government qualified.
TE Connectivity 320344 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 22.23mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 46.74mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.