Rectangular tongue terminal for 16-22AWG wire, featuring a copper contact material with tin plating. This free-hanging terminal offers insulated wire support with an insulation diameter of 0.14 inches and a wire/cable diameter of 3.56mm. The terminal has a 5mm stud diameter, a tongue thickness of 0.031 inches, and a total length of 1.219 inches. It is RoHS and ELV compliant, packaged in a box of 1000 units.
TE Connectivity 320359 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 1.219inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 5mm |
| Termination | Rectangular |
| Tongue Thickness | 0.031inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.