Hook tongue terminal for 14-16 AWG wire, featuring copper contact material with tin plating and a blue nylon insulation. This insulated terminal offers a maximum operating temperature of 105°C and a voltage rating of 300V AC. Designed for free-hanging mounting, it includes insulated wire support and a stud size of M3.5 with a 0.138-inch stud diameter. The terminal has a length of 0.859 inches and a tongue thickness of 0.84mm, with an insulation diameter of 0.15 inches. RoHS compliant and supplied in a box of 1000.
TE Connectivity 320381 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.859inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Hook |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.