TE Connectivity 3203X50K technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | 3203 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3203X50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.