
Insulated spade tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This red nylon-insulated component offers a 300V AC voltage rating and operates between -55°C and 105°C. Designed for crimp termination, it has a stud size of M4 and a tongue thickness of 0.84mm, with a wire/cable diameter accommodation of 3.18mm. Packaging includes 1000 loose pieces.
TE Connectivity 32050 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.175mm |
| Insulation Material | Nylon |
| Jacket Material | Polyamide |
| Length | 23.06mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 9.53mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
