This insulated terminal block features a straight, knife disconnect design for 16-22 AWG wire. Constructed from copper with tin plating, it offers a red nylon insulation for secure connections. Key dimensions include a 22.3mm length, 5.15mm width, and 5.15mm depth, with an insulation diameter of 0.125 inches. This component is RoHS compliant and supplied in a box of 1000 units.
TE Connectivity 320555 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.15mm |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.3mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.031inch |
| Width | 5.15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.