Insulated female splice terminal for 14-16 AWG wire, featuring a straight, crimp termination. Constructed from copper with tin plating, this blue terminal offers a maximum operating temperature of 105°C and a minimum of -55°C. It boasts a length of 32.13mm and an insulation diameter of 3.81mm, with nylon insulation material. This component is RoHS compliant and government qualified.
TE Connectivity 320562 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Jacket Material | Polyamide |
| Lead Free | Lead Free |
| Length | 32.13mm |
| Material | Copper, Tin, Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320562 to view detailed technical specifications.
No datasheet is available for this part.