
Ring tongue terminal featuring copper body and contact material with tin plating. Designed for 16-22AWG wire, it offers insulated wire support and a non-insulated, right-angle orientation. The terminal has a 0.515-inch length, 0.031-inch thickness, and accepts M3.5 stud sizes up to 0.138-inch diameter. This RoHS compliant component is suitable for general termination applications.
TE Connectivity 32065 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.18mm |
| Lead Free | Not Applicable |
| Length | 0.515inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
