
Female spade tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. Insulated with red vinyl, it offers a straight orientation and free-hanging mount. Maximum operating temperature is 90°C, with a voltage rating of 600V AC. Termination is via crimp, and it is RoHS compliant.
TE Connectivity 320665 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Depth | 7.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 7.54mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
