
Non-insulated ring tongue terminal for 16-22AWG wire. Features a copper body with tin plating and a straight, female configuration. Terminal length is 11.33mm with a stud diameter of 2.18mm (M2 size). Designed for free-hanging mounting and crimp termination. RoHS compliant and supplied in a box of 1000 units.
TE Connectivity 320677 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.62mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 11.33mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Budget |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Width | 4.62mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.