Female, non-insulated circular terminal for 2 AWG wire. Features a copper body and contact material, both plated with tin to a thickness of 2.54µm. This free-hanging, straight-orientation terminal has a stud diameter of 11.51mm and a tongue thickness of 1.781mm. It is RoHS compliant and ELV compliant.
TE Connectivity 320741 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 22.61mm |
| Diameter | 11.5mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.657inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 11.51mm |
| Termination | Circular |
| Tongue Thickness | 1.781mm |
| Width | 22.6mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.