
Non-insulated ring tongue terminal for 4AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for free-hanging, straight mounting, this terminal offers a 33.38mm length and 11.51mm stud diameter. Constructed from copper and copper alloy with a tin plating thickness of 2.54um, it operates up to a maximum temperature of 170°C. This component is RoHS compliant and suitable for general termination applications.
TE Connectivity 320743 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 16.66mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 33.38mm |
| Manufacturer Series | 320743 |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 11.51mm |
| Terminal Gender | Female |
| Termination | Circular |
| Thickness | 1.78mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.