
Circular ring tongue terminal for 0-1 AWG wire, featuring a tin-plated copper body and contact for enhanced conductivity and corrosion resistance. This non-insulated, free-hanging terminal offers a straight orientation and a 19.83mm stud diameter. Constructed from copper with a 2.54um tin plating thickness, it measures 68.02mm in length and 32.13mm in depth. RoHS compliant and ELV compliant, this component is supplied in loose piece packaging.
TE Connectivity 320748 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.13mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.678inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 19.83mm |
| Termination | Circular |
| Thickness | 1.85mm |
| Tongue Thickness | 1.781mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.