Non-insulated ring tongue terminal for 2AWG wire, featuring a copper body with tin plating. This loose piece terminal offers a 19.83mm stud diameter and a 2.516-inch length. Constructed from copper with tin plating for reliable conductivity, it measures 31.75mm in depth and 1.781mm in tongue thickness. Designed for free-hanging mounting, this component is RoHS compliant.
TE Connectivity 320755 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 31.75mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.516inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 19.83mm |
| Termination | Circular |
| Thickness | 0.07inch |
| Tongue Thickness | 1.781mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
