Heavy-duty ring tongue terminal for 14-16 AWG wire, featuring a non-insulated copper construction with tin plating for reliable electrical connections. This terminal offers a 2.67mm inside diameter and a 16.66mm stud diameter, with a 1.27mm tongue thickness. Designed for free-hanging mounting, it is RoHS compliant and packaged as 500 loose pieces.
TE Connectivity 320758 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Inside Diameter | 2.67mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.893inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 16.66mm |
| Termination | Circular |
| Tongue Thickness | 1.27mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.