
Heavy-duty, non-insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact with tin plating (2.54um thickness) for reliable conductivity. Designed for free-hanging mounting with a 19.84mm stud diameter and 48.16mm overall length. This loose piece terminal is RoHS compliant.
TE Connectivity 320759 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.893inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 19.84mm |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320759 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.