
Non-insulated ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with tin plating. This free-hanging terminal has a stud diameter of 13.08mm, compatible with M12 stud sizes, and a length of 48.16mm (1.896 inches). It offers a width of 31.75mm and is RoHS compliant. Supplied in a box of 500 units.
TE Connectivity 320760 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.896inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Width | 31.75mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
