
General purpose ring tongue terminal for 10-12 AWG wire. Features a copper body with tin plating for reliable conductivity. This non-insulated terminal offers a 48.16mm length and 19.05mm stud diameter, designed for free-hanging mounting. Supplied in a 500-piece box, it is RoHS compliant.
TE Connectivity 320762 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 31.75mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 48.16mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 19.05mm |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.