
Non-insulated, free-hanging terminal for wire gauges 10-12 AWG. Features a straight orientation, copper contact material with tin plating, and a 2.54µm plating thickness. Designed for crimp termination with a 16.66mm stud diameter (M16 stud size). This component is RoHS compliant and ELV compliant.
TE Connectivity 320764 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.893inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 16.66mm |
| Stud Size | M16 |
| Termination | Crimp |
| Width | 31.75mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
