
Crimp splice connector featuring a copper body with tin plating. Designed for one wire entry, it supports wire gauges from 8 AWG to 18 AWG. The insulated design utilizes a green vinyl insulation with a 0.5-inch insulation diameter. Rated for 600V, this RoHS compliant component is packaged as 250 loose pieces.
TE Connectivity 320788 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Diameter | 0.5inch |
| Insulation Material | Vinyl |
| Length | 40.01mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | -8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
