This spade tongue terminal is designed for 14-16 AWG wire gauges, featuring a copper contact material with tin plating for reliable conductivity. Measuring 13.06mm in length with a 4.17mm stud diameter (M4 stud size), it offers a non-insulated, free-hanging mount and crimp termination. The component is RoHS compliant and ELV compliant, supplied in loose piece packaging for bulk applications.
TE Connectivity 320853 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 13.06mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.