Non-insulated, flanged spade tongue terminal for 14-16 AWG wire. Features copper contact material with tin plating, 2.54um plating thickness, and a 4.34mm stud diameter (M4). This loose piece terminal offers a 0.513-inch length, 7.47mm width, and 0.84mm thickness, designed for crimp termination and free-hanging mounting. RoHS compliant.
TE Connectivity 320856 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.513inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.84mm |
| Width | 7.47mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.