
Insulated ring tongue terminal for 22-26 AWG wire, featuring a copper contact with tin plating. This free-hanging terminal offers insulated wire support with a PVC insulation material and a 2.08mm insulation diameter. The terminal measures 16.4mm in length with a 0.46mm tongue thickness and is designed for M2.5 stud sizes. It is RoHS compliant and supplied in a 1000-piece box.
TE Connectivity 321017 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 16.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.46mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.