
Ring tongue terminal for 22-26 AWG wire. Features copper contact material with tin plating, providing 300V AC voltage rating. Insulated with PVC for wire support, accommodating an insulation diameter of 0.0818 inches. Terminal length is 0.74 inches with a stud diameter of 4.34mm (M4 stud size). RoHS compliant and ELV compliant.
TE Connectivity 321021 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.0818inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.74inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.46mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.082inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.