
Butt splice connector for 26-22 AWG wire. Features a copper body with tin plating and PVC insulation. Designed for crimp termination with two wire entries and a straight orientation. Includes silver-plated copper contacts for reliable conductivity. This insulated splice is RoHS compliant and lead-free.
TE Connectivity 321026 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 2.6mm |
| Insulation | Insulated |
| Insulation Diameter | 2.03mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Material | Copper, Tin, PVC |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
