
Female flag terminal, non-insulated, featuring a copper contact material with tin plating. This component offers a 30.48mm length, 1.14mm thickness, and a 0.312-inch stud diameter (M8). Designed for free-hanging mounting, it supports 6 AWG wire and is RoHS compliant. Packaged in boxes of 100 units.
TE Connectivity 321056 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 1.14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.