
Female ring tongue terminal for 4AWG wire, featuring a copper body with tin plating and a tin-plated copper or copper alloy contact. This non-insulated, right-angle terminal offers a 32.46mm length, 17.32mm depth, and 7.11mm inside diameter, with a 1.3mm tongue thickness. Rated for a maximum operating temperature of 170°C, it is RoHS and ELV compliant.
TE Connectivity 321060 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 17.32mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 7.11mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 32.46mm |
| Manufacturer Series | 321060 |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Terminal Gender | Female |
| Termination | Circular |
| Thickness | 1.22mm |
| Tongue Thickness | 1.3mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.