
Female flag terminal for 2AWG wire, featuring a right-angle orientation and circular termination. Constructed from copper with tin plating on both the body and contact for enhanced conductivity and corrosion resistance. This non-insulated, free-hanging terminal has a length of 36.5mm and a width of 18.1mm, with a 5mm stud diameter. It is RoHS compliant and supplied in a box of 50 units.
TE Connectivity 321063 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.11mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 36.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Width | 18.1mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.