
Insulated receptacle terminal for 22-10 AWG wire, featuring a 0.25-inch tab size with 6.35mm width and 0.81mm thickness. Constructed with a brass body and tin plating, it offers a 300V voltage rating and a maximum operating temperature of 105°C. The clear vinyl insulation ensures secure termination via crimp.
TE Connectivity 321235 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural, Clear |
| Contact Material | Brass, Copper |
| Contact Plating | Unplated |
| Depth | 10.38mm |
| Insulation | Insulated |
| Insulation Color | Clear |
| Insulation Material | Vinyl |
| Length | 53.16mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Size | 0.25inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
