
TE Connectivity 321253 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 9.07mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 36.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Tongue Thickness | 1.52mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
