
Ring tongue terminal for 4/0 AWG wire, featuring a 16.13mm inside diameter and 13.08mm stud diameter (M12). Constructed from copper with tin plating, this non-insulated, female terminal offers a 54.13mm length and 2.67mm tongue thickness. Designed for free-hanging mounting and crimp termination, it is RoHS compliant.
TE Connectivity 321259 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 16.13mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 54.13mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 0.102inch |
| Tongue Thickness | 2.67mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
