
Female, right-angle, non-insulated circular terminal for wire gauges 16-22AWG. Features a copper body with tin plating and copper contacts also with tin plating. Designed for free-hanging mounting with an M3.5 stud size (3.68mm diameter). This component is RoHS and ELV compliant, supplied in loose piece packaging with a quantity of 1000.
TE Connectivity 321262 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
