Flag terminal, 4AWG wire gauge, featuring a copper contact material with tin plating. This non-insulated, female terminal has a length of 26.62mm and a thickness of 1.22mm, designed for crimp termination. It supports a stud diameter of 0.265 inches and an M6 stud size, with a maximum operating temperature of 170°C. RoHS compliant and lead-free, this component is packaged in a box of 100 units.
TE Connectivity 321275 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 26.62mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 1.22mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
