
Non-insulated flag terminal with copper body and tin plating. Features a circular termination, free hanging mount, and a single hole. Designed for 4/0 AWG copper wire, with a stud diameter of 0.328 inches (M8 size) and a length of 54.13mm. RoHS compliant and ELV compliant. Packaged in a box of 50 units.
TE Connectivity 321277 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 28.32mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 54.13mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
