
Non-insulated ring tongue terminal featuring a copper body with tin plating. Designed for crimp termination, this component accommodates 4/0 AWG wire and has a stud diameter of 0.39 inches. Its overall length measures 54.13mm with a thickness of 0.102 inches. This free-hanging terminal is RoHS compliant and ELV compliant.
TE Connectivity 321277-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 54.13mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321277-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
