
General purpose, non-insulated splice terminal designed for 12-14 AWG copper wire. Features a straight, crimp termination with two wire entries. Constructed from tin-plated copper for reliable conductivity, measuring 17.53mm in length and 4.52mm in diameter. RoHS compliant and ELV compliant. Supplied in loose piece packaging.
TE Connectivity 321280 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.52mm |
| Diameter | 4.52mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.53mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.178inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.84mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
