General purpose ring tongue terminal for wire gauges 16-22AWG. Features copper contact material with tin plating (2.54um thickness). This non-insulated, straight orientation terminal has a 10.8mm length and 4.62mm width, designed for crimp termination and free-hanging mounting. It is RoHS compliant and supplied loose piece in a 1000-piece package.
TE Connectivity 321288 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 10.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.119inch |
| Termination | Crimp |
| Width | 4.62mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
